
C1206C471JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C471JDGACTUCT-ND - Cut Tape (CT) 399-C1206C471JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JDGACTU |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱32.09700 | ₱320.97 |
| 50 | ₱26.44020 | ₱1,322.01 |
| 100 | ₱25.07650 | ₱2,507.65 |
| 500 | ₱23.61754 | ₱11,808.77 |
| 1,000 | ₱20.18150 | ₱20,181.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.93720 | ₱37,874.40 |
| 4,000 | ₱17.19923 | ₱68,796.92 |

