
C1206C471JFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471JFRACTUTR-ND - Tape & Reel (TR) 399-C1206C471JFRACTUCT-ND - Cut Tape (CT) 399-C1206C471JFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JFRACTU |
Description | CAP CER 470PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱36.50400 | ₱365.04 |
| 50 | ₱30.66820 | ₱1,533.41 |
| 100 | ₱29.16160 | ₱2,916.16 |
| 500 | ₱24.51674 | ₱12,258.37 |
| 1,000 | ₱23.08098 | ₱23,080.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.56448 | ₱53,911.20 |
| 5,000 | ₱20.65027 | ₱103,251.35 |
| 7,500 | ₱20.19245 | ₱151,443.38 |
| 12,500 | ₱19.68461 | ₱246,057.62 |
| 17,500 | ₱19.38778 | ₱339,286.15 |
| 25,000 | ₱19.10221 | ₱477,555.25 |
| 30,000 | ₱18.96693 | ₱569,007.90 |

