
C1206C472J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C472J1RACTUCT-ND - Cut Tape (CT) 399-C1206C472J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J1RACTU |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.42300 | ₱154.23 |
| 50 | ₱11.46940 | ₱573.47 |
| 100 | ₱10.25450 | ₱1,025.45 |
| 500 | ₱8.19646 | ₱4,098.23 |
| 1,000 | ₱7.56225 | ₱7,562.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.94115 | ₱27,764.60 |
| 8,000 | ₱4.64490 | ₱37,159.20 |

