
C1206C472JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11908-2-ND - Tape & Reel (TR) 399-11908-1-ND - Cut Tape (CT) 399-11908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JAGACAUTO |
Description | CAP CER 4700PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.43000 | ₱304.30 |
| 50 | ₱23.36740 | ₱1,168.37 |
| 100 | ₱21.18790 | ₱2,118.79 |
| 500 | ₱17.51484 | ₱8,757.42 |
| 1,000 | ₱16.37923 | ₱16,379.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.67446 | ₱58,697.84 |
| 8,000 | ₱14.04092 | ₱112,327.36 |
| 12,000 | ₱13.72345 | ₱164,681.40 |
| 20,000 | ₱13.37160 | ₱267,432.00 |
| 28,000 | ₱13.16589 | ₱368,644.92 |
| 40,000 | ₱12.96798 | ₱518,719.20 |

