
C1206C472JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16718-2-ND - Tape & Reel (TR) 399-16718-1-ND - Cut Tape (CT) 399-16718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JCGACAUTO |
Description | CAP CER 1206 4.7NF 500V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.46300 | ₱234.63 |
| 50 | ₱17.74600 | ₱887.30 |
| 100 | ₱16.00110 | ₱1,600.11 |
| 500 | ₱13.04502 | ₱6,522.51 |
| 1,000 | ₱12.13272 | ₱12,132.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱11.17015 | ₱27,925.38 |
| 5,000 | ₱10.58978 | ₱52,948.90 |
| 7,500 | ₱10.29921 | ₱77,244.07 |
| 12,500 | ₱9.97710 | ₱124,713.75 |
| 17,500 | ₱9.78876 | ₱171,303.30 |
| 25,000 | ₱9.60765 | ₱240,191.25 |

