C1206C472K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.74691
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,788
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.19812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.91913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.41687
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,639
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.87910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.45295
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱1.09885
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 653
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 10,224
Unit Price: ₱17.87000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.00311
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C472K1REC

DigiKey Part Number
C1206C472K1REC-ND
Manufacturer
Manufacturer Product Number
C1206C472K1REC
Description
CAP CER 1206 4.7NF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
8,000₱2.41155₱19,292.40