4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472K5RACAUTO

DigiKey Part Number
399-C1206C472K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C472K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C472K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472K5RACAUTO
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,977
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.92000₱79.20
50₱5.65720₱282.86
100₱4.97240₱497.24
500₱3.82072₱1,910.36
1,000₱3.46581₱3,465.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.93358₱11,734.32
8,000₱2.73617₱21,889.36
12,000₱2.63732₱31,647.84
20,000₱2.52781₱50,556.20
28,000₱2.46380₱68,986.40
40,000₱2.40222₱96,088.80
Manufacturers Standard Package