
C1206C473J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C473J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C473J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C473J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GACAUTO |
Description | CAP CER 0.047UF 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱60.08600 | ₱600.86 |
| 50 | ₱47.78300 | ₱2,389.15 |
| 100 | ₱43.99550 | ₱4,399.55 |
| 500 | ₱37.57844 | ₱18,789.22 |
| 1,000 | ₱35.59423 | ₱35,594.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.96047 | ₱67,920.94 |
| 4,000 | ₱32.61509 | ₱130,460.36 |
| 6,000 | ₱31.94113 | ₱191,646.78 |
| 10,000 | ₱31.19402 | ₱311,940.20 |
| 14,000 | ₱30.75728 | ₱430,601.92 |

