0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473J5GECTU

DigiKey Part Number
399-C1206C473J5GECTUTR-ND - Tape & Reel (TR)
399-C1206C473J5GECTUCT-ND - Cut Tape (CT)
399-C1206C473J5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473J5GECTU
Description
CAP CER 1206 47NF 50V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱23.58200₱235.82
50₱17.85300₱892.65
100₱16.09640₱1,609.64
500₱13.12958₱6,564.79
1,000₱12.21311₱12,213.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.45891₱22,917.82
4,000₱10.83795₱43,351.80
6,000₱10.52705₱63,162.30
10,000₱10.18257₱101,825.70
14,000₱9.98109₱139,735.26
20,000₱9.78737₱195,747.40
Manufacturers Standard Package