Parametric Equivalent

C1206C474J5NACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474J5NACTUTR-ND - Tape & Reel (TR) 399-C1206C474J5NACTUCT-ND - Cut Tape (CT) 399-C1206C474J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J5NACTU |
Description | CAP CER 0.47UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱27.57200 | ₱275.72 |
| 50 | ₱22.96240 | ₱1,148.12 |
| 100 | ₱22.31930 | ₱2,231.93 |
| 500 | ₱21.22242 | ₱10,611.21 |
| 1,000 | ₱20.83952 | ₱20,839.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.61085 | ₱41,221.70 |
| 4,000 | ₱17.13760 | ₱68,550.40 |


