0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K1RACTU

DigiKey Part Number
399-C1206C474K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C474K1RACTUCT-ND - Cut Tape (CT)
399-C1206C474K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K1RACTU
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,759
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱44.72200₱447.22
50₱35.02740₱1,751.37
100₱32.03790₱3,203.79
500₱26.98806₱13,494.03
1,000₱25.42725₱25,427.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱24.14247₱48,284.94
4,000₱23.08486₱92,339.44
6,000₱22.55486₱135,329.16
10,000₱21.96746₱219,674.60
14,000₱21.62397₱302,735.58
20,000₱21.29353₱425,870.60
Manufacturers Standard Package