0.47 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K3NACTU

DigiKey Part Number
399-C1206C474K3NACTUTR-ND - Tape & Reel (TR)
399-C1206C474K3NACTUCT-ND - Cut Tape (CT)
399-C1206C474K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474K3NACTU
Description
CAP CER 0.47UF 25V X8L 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,280
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.47900₱344.79
50₱26.65460₱1,332.73
100₱24.24280₱2,424.28
500₱20.16482₱10,082.41
1,000₱18.90355₱18,903.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.86590₱35,731.80
4,000₱17.01195₱68,047.80
6,000₱16.58418₱99,505.08
10,000₱16.11000₱161,100.00
14,000₱15.83269₱221,657.66
20,000₱15.56601₱311,320.20
Manufacturers Standard Package