4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M4PACTU

DigiKey Part Number
399-C1206C475M4PACTUTR-ND - Tape & Reel (TR)
399-C1206C475M4PACTUCT-ND - Cut Tape (CT)
399-C1206C475M4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475M4PACTU
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,206
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱34.00300₱340.03
50₱26.27340₱1,313.67
100₱23.88550₱2,388.55
500₱19.85158₱9,925.79
1,000₱18.60521₱18,605.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.57976₱35,159.52
4,000₱16.73549₱66,941.96
6,000₱16.31253₱97,875.18
10,000₱15.84375₱158,437.50
14,000₱15.56973₱217,976.22
20,000₱15.30605₱306,121.00
Manufacturers Standard Package