
C1206C512J1GACTU | |
|---|---|
DigiKey Part Number | 399-16393-2-ND - Tape & Reel (TR) 399-16393-1-ND - Cut Tape (CT) 399-16393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C512J1GACTU |
Description | CAP CER 5100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C512J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.42000 | ₱344.20 |
| 50 | ₱27.01180 | ₱1,350.59 |
| 100 | ₱24.60010 | ₱2,460.01 |
| 500 | ₱20.52332 | ₱10,261.66 |
| 1,000 | ₱19.26264 | ₱19,262.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.93170 | ₱44,829.25 |
| 5,000 | ₱16.30026 | ₱81,501.30 |
| 7,500 | ₱16.24111 | ₱121,808.32 |
| 12,500 | ₱16.17368 | ₱202,171.00 |
| 17,500 | ₱16.02133 | ₱280,373.27 |
| 25,000 | ₱15.77072 | ₱394,268.00 |
| 30,000 | ₱15.65188 | ₱469,556.40 |

