C1206C560J2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱20.95907
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱31.07394
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱28.99430
Datasheet

Upgrade


Murata Electronics
In Stock: 6,599
Unit Price: ₱14.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,290
Unit Price: ₱22.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱16.90893
Datasheet

Upgrade


KYOCERA AVX
In Stock: 383
Unit Price: ₱41.09000
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C560J2GACTU

DigiKey Part Number
399-C1206C560J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C560J2GACTUCT-ND - Cut Tape (CT)
399-C1206C560J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C560J2GACTU
Description
CAP CER 56PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C560J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.23801₱24,952.04
Manufacturers Standard Package