560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C561J5GACTU

DigiKey Part Number
399-C1206C561J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C561J5GACTUCT-ND - Cut Tape (CT)
399-C1206C561J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C561J5GACTU
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C561J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,165
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.12651₱24,506.04
8,000₱5.78744₱46,299.52
12,000₱5.61755₱67,410.60
20,000₱5.42935₱108,587.00
28,000₱5.31933₱148,941.24
40,000₱5.21344₱208,537.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.59000₱145.90
50₱10.79040₱539.52
100₱9.62330₱962.33
500₱7.64860₱3,824.30
1,000₱7.03941₱7,039.41
Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.93500₱139.35
50₱10.27840₱513.92
100₱9.16470₱916.47
500₱7.28416₱3,642.08
1,000₱6.04313₱6,043.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.