
C1206C684J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C684J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C684J3RACTUCT-ND - Cut Tape (CT) 399-C1206C684J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684J3RACTU |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱46.56800 | ₱465.68 |
| 50 | ₱36.53980 | ₱1,826.99 |
| 100 | ₱33.45520 | ₱3,345.52 |
| 500 | ₱28.23862 | ₱14,119.31 |
| 1,000 | ₱26.62481 | ₱26,624.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.92144 | ₱62,303.60 |
| 5,000 | ₱23.89432 | ₱119,471.60 |
| 7,500 | ₱23.37981 | ₱175,348.57 |
| 12,500 | ₱22.80956 | ₱285,119.50 |
| 17,500 | ₱22.47597 | ₱393,329.47 |
| 25,000 | ₱22.15508 | ₱553,877.00 |

