
C1206C684K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K1RACAUTO |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.86140 | ₱493.07 |
| 100 | ₱8.77170 | ₱877.17 |
| 500 | ₱6.93876 | ₱3,469.38 |
| 1,000 | ₱6.37304 | ₱6,373.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.77730 | ₱14,443.25 |
| 5,000 | ₱5.41810 | ₱27,090.50 |
| 7,500 | ₱5.23834 | ₱39,287.55 |
| 12,500 | ₱5.03907 | ₱62,988.38 |
| 17,500 | ₱4.92261 | ₱86,145.67 |
| 25,000 | ₱4.81059 | ₱120,264.75 |

