
C1206C750F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C750F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C750F5GACTUCT-ND - Cut Tape (CT) 399-C1206C750F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C750F5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C750F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱59.37100 | ₱593.71 |
| 50 | ₱50.14120 | ₱2,507.06 |
| 100 | ₱46.24650 | ₱4,624.65 |
| 500 | ₱39.66982 | ₱19,834.91 |
| 1,000 | ₱37.63381 | ₱37,633.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱34.57830 | ₱138,313.20 |
| 8,000 | ₱33.44194 | ₱267,535.52 |
| 12,000 | ₱32.87259 | ₱394,471.08 |

