0.082 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C823K2RACTU

DigiKey Part Number
399-C1206C823K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C823K2RACTUCT-ND - Cut Tape (CT)
399-C1206C823K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C823K2RACTU
Description
CAP CER 0.082UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.66200₱156.62
50₱11.64800₱582.40
100₱10.41530₱1,041.53
500₱8.79910₱4,399.55
1,000₱8.16133₱8,161.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.01404₱17,535.10
5,000₱6.60552₱33,027.60
7,500₱6.40091₱48,006.82
12,500₱6.17419₱77,177.38
17,500₱6.11255₱106,969.62
25,000₱5.63936₱140,984.00
Manufacturers Standard Package