
C1206F104M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F104M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F104M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206F104M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104M5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.15000 | ₱171.50 |
| 50 | ₱12.77940 | ₱638.97 |
| 100 | ₱11.43960 | ₱1,143.96 |
| 500 | ₱9.17428 | ₱4,587.14 |
| 1,000 | ₱8.47456 | ₱8,474.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.42574 | ₱29,702.96 |
| 8,000 | ₱7.03606 | ₱56,288.48 |
| 12,000 | ₱6.84091 | ₱82,090.92 |
| 20,000 | ₱6.62458 | ₱132,491.60 |
| 28,000 | ₱6.49807 | ₱181,945.96 |
| 40,000 | ₱6.37644 | ₱255,057.60 |

