
C1206F105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20232-2-ND - Tape & Reel (TR) 399-20232-1-ND - Cut Tape (CT) 399-20232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.21200 | ₱222.12 |
| 50 | ₱16.80500 | ₱840.25 |
| 100 | ₱15.14360 | ₱1,514.36 |
| 500 | ₱12.34352 | ₱6,171.76 |
| 1,000 | ₱11.47886 | ₱11,478.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.52234 | ₱42,089.36 |
| 8,000 | ₱10.18476 | ₱81,478.08 |
| 12,000 | ₱9.93130 | ₱119,175.60 |
| 20,000 | ₱9.65035 | ₱193,007.00 |

