
C1206F473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F473K1RACTUTR-ND - Tape & Reel (TR) 399-C1206F473K1RACTUCT-ND - Cut Tape (CT) 399-C1206F473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F473K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.76800 | ₱147.68 |
| 50 | ₱10.95720 | ₱547.86 |
| 100 | ₱9.78410 | ₱978.41 |
| 500 | ₱7.80106 | ₱3,900.53 |
| 1,000 | ₱7.19007 | ₱7,190.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.27389 | ₱25,095.56 |
| 8,000 | ₱5.93356 | ₱47,468.48 |
| 12,000 | ₱5.76305 | ₱69,156.60 |
| 20,000 | ₱5.57412 | ₱111,482.40 |
| 28,000 | ₱5.46365 | ₱152,982.20 |
| 40,000 | ₱5.35739 | ₱214,295.60 |
| 48,000 | ₱5.30701 | ₱254,736.48 |
| 96,000 | ₱5.13741 | ₱493,191.36 |
| 100,000 | ₱5.12843 | ₱512,843.00 |

