
C1206F474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F474K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F474K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206F474K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F474K1RACAUTO |
Description | CAP CER 1206 470NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.30700 | ₱203.07 |
| 50 | ₱15.25680 | ₱762.84 |
| 100 | ₱13.70250 | ₱1,370.25 |
| 500 | ₱11.08822 | ₱5,544.11 |
| 1,000 | ₱10.28071 | ₱10,280.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.61673 | ₱19,233.46 |
| 4,000 | ₱9.07006 | ₱36,280.24 |
| 6,000 | ₱8.79633 | ₱52,777.98 |
| 10,000 | ₱8.49290 | ₱84,929.00 |
| 14,000 | ₱8.31556 | ₱116,417.84 |
| 20,000 | ₱8.14495 | ₱162,899.00 |

