
C1206F475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F475K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F475K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206F475K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F475K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.42000 | ₱344.20 |
| 50 | ₱26.58320 | ₱1,329.16 |
| 100 | ₱24.17130 | ₱2,417.13 |
| 500 | ₱20.10408 | ₱10,052.04 |
| 1,000 | ₱18.84579 | ₱18,845.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.81051 | ₱35,621.02 |
| 4,000 | ₱16.95835 | ₱67,833.40 |
| 6,000 | ₱16.53158 | ₱99,189.48 |
| 10,000 | ₱16.05849 | ₱160,584.90 |
| 14,000 | ₱15.78186 | ₱220,946.04 |
| 20,000 | ₱15.51566 | ₱310,313.20 |

