
C1206J473K2RACTU | |
|---|---|
DigiKey Part Number | 399-11955-2-ND - Tape & Reel (TR) 399-11955-1-ND - Cut Tape (CT) 399-11955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J473K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱18.58000 | ₱185.80 |
| 50 | ₱13.55360 | ₱677.68 |
| 100 | ₱11.49910 | ₱1,149.91 |
| 500 | ₱8.85390 | ₱4,426.95 |
| 1,000 | ₱7.99995 | ₱7,999.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.92061 | ₱13,841.22 |
| 4,000 | ₱6.52073 | ₱26,082.92 |

