1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206S102K5RACTU

DigiKey Part Number
399-C1206S102K5RACTUTR-ND - Tape & Reel (TR)
399-C1206S102K5RACTUCT-ND - Cut Tape (CT)
399-C1206S102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S102K5RACTU
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S102K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,619
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.39900₱133.99
50₱9.87340₱493.67
100₱8.78360₱878.36
500₱6.95068₱3,475.34
1,000₱6.38436₱6,384.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.53592₱22,143.68
8,000₱5.22082₱41,766.56
12,000₱5.06309₱60,757.08
20,000₱4.88825₱97,765.00
28,000₱4.78603₱134,008.84
40,000₱4.68770₱187,508.00
Manufacturers Standard Package