
C1206S103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S103K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S103K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206S103K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103K1RACAUTO |
Description | FAILOPENSMD.010UF 100V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.01900 | ₱160.19 |
| 50 | ₱11.87420 | ₱593.71 |
| 100 | ₱10.60590 | ₱1,060.59 |
| 500 | ₱8.47278 | ₱4,236.39 |
| 1,000 | ₱7.81415 | ₱7,814.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.82666 | ₱27,306.64 |
| 8,000 | ₱6.45991 | ₱51,679.28 |
| 12,000 | ₱6.27622 | ₱75,314.64 |
| 20,000 | ₱6.07264 | ₱121,452.80 |
| 28,000 | ₱5.95360 | ₱166,700.80 |
| 40,000 | ₱5.83913 | ₱233,565.20 |

