0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S223K5RACTU

DigiKey Part Number
399-9385-2-ND - Tape & Reel (TR)
399-9385-1-ND - Cut Tape (CT)
399-9385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S223K5RACTU
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S223K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,294
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.99400₱139.94
50₱10.36180₱518.09
100₱9.24220₱924.22
500₱7.34966₱3,674.83
1,000₱6.76548₱6,765.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.86687₱19,467.48
8,000₱4.82727₱38,618.16
12,000₱4.80683₱57,681.96
20,000₱4.78341₱95,668.20
28,000₱4.76940₱133,543.20
40,000₱4.75560₱190,224.00
Manufacturers Standard Package