
C1206S223K5RACTU | |
|---|---|
DigiKey Part Number | 399-9385-2-ND - Tape & Reel (TR) 399-9385-1-ND - Cut Tape (CT) 399-9385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.99400 | ₱139.94 |
| 50 | ₱10.36180 | ₱518.09 |
| 100 | ₱9.24220 | ₱924.22 |
| 500 | ₱7.34966 | ₱3,674.83 |
| 1,000 | ₱6.76548 | ₱6,765.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.86687 | ₱19,467.48 |
| 8,000 | ₱4.82727 | ₱38,618.16 |
| 12,000 | ₱4.80683 | ₱57,681.96 |
| 20,000 | ₱4.78341 | ₱95,668.20 |
| 28,000 | ₱4.76940 | ₱133,543.20 |
| 40,000 | ₱4.75560 | ₱190,224.00 |
| 48,000 | ₱4.74896 | ₱227,950.08 |

