Upgrade
Parametric Equivalent

C1206S333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S333K5RACTUCT-ND - Cut Tape (CT) 399-C1206S333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S333K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.70900 | ₱147.09 |
| 50 | ₱10.88580 | ₱544.29 |
| 100 | ₱9.70070 | ₱970.07 |
| 500 | ₱7.71648 | ₱3,858.24 |
| 1,000 | ₱7.10372 | ₱7,103.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.18427 | ₱24,737.08 |
| 8,000 | ₱5.84290 | ₱46,743.20 |
| 12,000 | ₱5.67189 | ₱68,062.68 |
| 20,000 | ₱5.48238 | ₱109,647.60 |
| 28,000 | ₱5.37160 | ₱150,404.80 |
| 40,000 | ₱5.26504 | ₱210,601.60 |


