
C1206S563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S563K1RACTUTR-ND - Tape & Reel (TR) 399-C1206S563K1RACTUCT-ND - Cut Tape (CT) 399-C1206S563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S563K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.81800 | ₱188.18 |
| 50 | ₱14.13720 | ₱706.86 |
| 100 | ₱12.69610 | ₱1,269.61 |
| 500 | ₱10.26166 | ₱5,130.83 |
| 1,000 | ₱9.50894 | ₱9,508.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.38032 | ₱33,521.28 |
| 8,000 | ₱7.96102 | ₱63,688.16 |
| 12,000 | ₱7.75098 | ₱93,011.76 |
| 20,000 | ₱7.73519 | ₱154,703.80 |
| 28,000 | ₱7.18915 | ₱201,296.20 |

