
C1206S682K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S682K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S682K5RACTUCT-ND - Cut Tape (CT) 399-C1206S682K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S682K5RACTU |
Description | 6800PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S682K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.80300 | ₱128.03 |
| 50 | ₱9.39700 | ₱469.85 |
| 100 | ₱8.36680 | ₱836.68 |
| 500 | ₱6.61958 | ₱3,309.79 |
| 1,000 | ₱6.08006 | ₱6,080.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.27226 | ₱21,089.04 |
| 8,000 | ₱4.88928 | ₱39,114.24 |
| 12,000 | ₱4.82201 | ₱57,864.12 |
| 20,000 | ₱4.65547 | ₱93,109.40 |
| 28,000 | ₱4.55813 | ₱127,627.64 |
| 40,000 | ₱4.47421 | ₱178,968.40 |

