
C1206V473KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206V473KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206V473KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206V473KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V473KCRACAUTO |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V473KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱42.04200 | ₱420.42 |
| 50 | ₱32.84780 | ₱1,642.39 |
| 100 | ₱30.00130 | ₱3,000.13 |
| 500 | ₱25.20156 | ₱12,600.78 |
| 1,000 | ₱23.71698 | ₱23,716.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.49502 | ₱44,990.04 |
| 4,000 | ₱21.48877 | ₱85,955.08 |
| 6,000 | ₱20.98483 | ₱125,908.98 |
| 10,000 | ₱20.42607 | ₱204,260.70 |
| 14,000 | ₱20.09944 | ₱281,392.16 |
| 20,000 | ₱19.78510 | ₱395,702.00 |

