


C1206W223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W223KDRACTUTR-ND - Tape & Reel (TR) 399-C1206W223KDRACTUCT-ND - Cut Tape (CT) 399-C1206W223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W223KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱50.85600 | ₱508.56 |
| 50 | ₱42.20900 | ₱2,110.45 |
| 100 | ₱38.79680 | ₱3,879.68 |
| 500 | ₱33.03120 | ₱16,515.60 |
| 1,000 | ₱31.24708 | ₱31,247.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱29.77887 | ₱59,557.74 |
| 4,000 | ₱28.56971 | ₱114,278.84 |
| 6,000 | ₱27.96409 | ₱167,784.54 |
| 10,000 | ₱27.29272 | ₱272,927.20 |
| 14,000 | ₱26.90005 | ₱376,600.70 |
| 20,000 | ₱26.52238 | ₱530,447.60 |

