
C1206X101KDRACTU | |
|---|---|
DigiKey Part Number | 399-13491-2-ND - Tape & Reel (TR) 399-13491-1-ND - Cut Tape (CT) 399-13491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X101KDRACTU |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X101KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱42.69700 | ₱426.97 |
| 50 | ₱34.64620 | ₱1,732.31 |
| 100 | ₱31.71630 | ₱3,171.63 |
| 500 | ₱26.76416 | ₱13,382.08 |
| 1,000 | ₱25.23253 | ₱25,232.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.61586 | ₱59,039.65 |
| 5,000 | ₱22.64115 | ₱113,205.75 |
| 7,500 | ₱22.15292 | ₱166,146.90 |
| 12,500 | ₱21.61160 | ₱270,145.00 |
| 17,500 | ₱21.45005 | ₱375,375.88 |

