
C1206X222JBGACTU | |
|---|---|
DigiKey Part Number | 399-12255-2-ND - Tape & Reel (TR) 399-12255-1-ND - Cut Tape (CT) 399-12255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222JBGACTU |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.78500 | ₱257.85 |
| 50 | ₱19.61580 | ₱980.79 |
| 100 | ₱17.71610 | ₱1,771.61 |
| 500 | ₱14.51830 | ₱7,259.15 |
| 1,000 | ₱13.52916 | ₱13,529.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.04712 | ₱48,188.48 |
| 8,000 | ₱11.49613 | ₱91,969.04 |
| 12,000 | ₱11.22016 | ₱134,641.92 |
| 20,000 | ₱10.91426 | ₱218,285.20 |
| 28,000 | ₱10.73542 | ₱300,591.76 |
| 40,000 | ₱10.56334 | ₱422,533.60 |

