
C1206X223J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11588-2-ND - Tape & Reel (TR) 399-11588-1-ND - Cut Tape (CT) 399-11588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223J2GACAUTO |
Description | CAP CER 0.022UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.58600 | ₱335.86 |
| 50 | ₱25.97580 | ₱1,298.79 |
| 100 | ₱23.63540 | ₱2,363.54 |
| 500 | ₱19.68366 | ₱9,841.83 |
| 1,000 | ₱18.46050 | ₱18,460.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.32711 | ₱36,654.22 |
| 4,000 | ₱17.45723 | ₱69,828.92 |
| 6,000 | ₱17.02167 | ₱102,130.02 |
| 10,000 | ₱16.53876 | ₱165,387.60 |
| 14,000 | ₱16.25643 | ₱227,590.02 |
| 20,000 | ₱15.98483 | ₱319,696.60 |

