0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223K1RACAUTO

DigiKey Part Number
399-20327-2-ND - Tape & Reel (TR)
399-20327-1-ND - Cut Tape (CT)
399-20327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223K1RACAUTO
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,094
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱19.94900₱199.49
50₱14.97080₱748.54
100₱13.44640₱1,344.64
500₱10.87264₱5,436.32
1,000₱10.07646₱10,076.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.88337₱35,533.48
8,000₱8.44017₱67,521.36
12,000₱8.21810₱98,617.20
20,000₱7.97199₱159,439.80
28,000₱7.82815₱219,188.20
40,000₱7.68971₱307,588.40
Manufacturers Standard Package