C1206X223K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱17.01522
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.91596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Direct


Knowles Syfer
In Stock: 4,720
Unit Price: ₱53.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.86319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.86319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱18.24278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.86319
Datasheet

Upgrade


Knowles Syfer
In Stock: 107,709
Unit Price: ₱53.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.86319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱0.00000

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱18.24278
Datasheet

Upgrade


TDK
In Stock: 1,471
Unit Price: ₱22.63000
Datasheet

Upgrade


YAGEO
In Stock: 2,200
Unit Price: ₱28.58000
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223K2RACTU

DigiKey Part Number
399-17490-2-ND - Tape & Reel (TR)
399-17490-1-ND - Cut Tape (CT)
399-17490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223K2RACTU
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.25572₱33,022.88
Manufacturers Standard Package