


C1206X225J3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X225J3RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X225J3RECAUTOCT-ND - Cut Tape (CT) 399-C1206X225J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225J3RECAUTO |
Description | CAP CER 1206 2.2UF 25V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225J3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.57200 | ₱275.72 |
| 50 | ₱21.04500 | ₱1,052.25 |
| 100 | ₱19.04410 | ₱1,904.41 |
| 500 | ₱15.66284 | ₱7,831.42 |
| 1,000 | ₱14.61655 | ₱14,616.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.75605 | ₱27,512.10 |
| 4,000 | ₱13.04785 | ₱52,191.40 |
| 6,000 | ₱12.69318 | ₱76,159.08 |
| 10,000 | ₱12.30005 | ₱123,000.50 |
| 14,000 | ₱12.07023 | ₱168,983.22 |
| 20,000 | ₱11.84908 | ₱236,981.60 |

