
C1206X273KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206X273KARACTUTR-ND - Tape & Reel (TR) 399-C1206X273KARACTUCT-ND - Cut Tape (CT) 399-C1206X273KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X273KARACTU |
Description | CAP CER 0.027UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X273KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.62100 | ₱316.21 |
| 50 | ₱24.32020 | ₱1,216.01 |
| 100 | ₱22.07520 | ₱2,207.52 |
| 500 | ₱18.28066 | ₱9,140.33 |
| 1,000 | ₱17.10752 | ₱17,107.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.34842 | ₱61,393.68 |
| 8,000 | ₱14.69448 | ₱117,555.84 |
| 12,000 | ₱14.36683 | ₱172,401.96 |
| 20,000 | ₱14.00369 | ₱280,073.80 |
| 28,000 | ₱13.79133 | ₱386,157.24 |
| 40,000 | ₱13.58699 | ₱543,479.60 |

