
C1206X472K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20343-2-ND - Tape & Reel (TR) 399-20343-1-ND - Cut Tape (CT) 399-20343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.61400 | ₱166.14 |
| 50 | ₱12.33880 | ₱616.94 |
| 100 | ₱11.02870 | ₱1,102.87 |
| 500 | ₱8.83008 | ₱4,415.04 |
| 1,000 | ₱8.15061 | ₱8,150.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.13156 | ₱28,526.24 |
| 8,000 | ₱6.75297 | ₱54,023.76 |
| 12,000 | ₱6.56340 | ₱78,760.80 |
| 20,000 | ₱6.35333 | ₱127,066.60 |
| 28,000 | ₱6.23046 | ₱174,452.88 |
| 40,000 | ₱6.11233 | ₱244,493.20 |

