4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X472K5RACAUTO

DigiKey Part Number
399-20343-2-ND - Tape & Reel (TR)
399-20343-1-ND - Cut Tape (CT)
399-20343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X472K5RACAUTO
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X472K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,180
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.61400₱166.14
50₱12.33880₱616.94
100₱11.02870₱1,102.87
500₱8.83008₱4,415.04
1,000₱8.15061₱8,150.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.13156₱28,526.24
8,000₱6.75297₱54,023.76
12,000₱6.56340₱78,760.80
20,000₱6.35333₱127,066.60
28,000₱6.23046₱174,452.88
40,000₱6.11233₱244,493.20
Manufacturers Standard Package