
C1206X473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X473K1RACTUTR-ND - Tape & Reel (TR) 399-C1206X473K1RACTUCT-ND - Cut Tape (CT) 399-C1206X473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.77100 | ₱197.71 |
| 50 | ₱14.85180 | ₱742.59 |
| 100 | ₱13.33320 | ₱1,333.32 |
| 500 | ₱10.77498 | ₱5,387.49 |
| 1,000 | ₱9.98415 | ₱9,984.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.79941 | ₱35,197.64 |
| 8,000 | ₱8.35911 | ₱66,872.88 |
| 12,000 | ₱8.13855 | ₱97,662.60 |
| 20,000 | ₱7.89413 | ₱157,882.60 |
| 28,000 | ₱7.75124 | ₱217,034.72 |
| 40,000 | ₱7.61375 | ₱304,550.00 |

