3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206Y332K5RACTU

DigiKey Part Number
399-C1206Y332K5RACTUTR-ND - Tape & Reel (TR)
399-C1206Y332K5RACTUCT-ND - Cut Tape (CT)
399-C1206Y332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y332K5RACTU
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y332K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,138
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.06600₱150.66
50₱11.19540₱559.77
100₱9.99840₱999.84
500₱7.98328₱3,991.64
1,000₱7.36157₱7,361.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.42485₱25,699.40
8,000₱6.08229₱48,658.32
12,000₱5.90880₱70,905.60
20,000₱5.83111₱116,622.20
28,000₱5.44470₱152,451.60
40,000₱5.27205₱210,882.00
100,000₱5.26289₱526,289.00
Manufacturers Standard Package