
C1210C102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-15861-2-ND - Tape & Reel (TR) 399-15861-1-ND - Cut Tape (CT) 399-15861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱59.72900 | ₱597.29 |
| 50 | ₱47.48520 | ₱2,374.26 |
| 100 | ₱43.70370 | ₱4,370.37 |
| 500 | ₱37.32236 | ₱18,661.18 |
| 1,000 | ₱35.34709 | ₱35,347.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.72168 | ₱67,443.36 |
| 4,000 | ₱32.38314 | ₱129,532.56 |
| 6,000 | ₱31.71246 | ₱190,274.76 |
| 10,000 | ₱30.96916 | ₱309,691.60 |
| 14,000 | ₱30.53448 | ₱427,482.72 |

