
C1210C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C102KGRACTUCT-ND - Cut Tape (CT) 399-C1210C102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱59.01400 | ₱590.14 |
| 50 | ₱46.91340 | ₱2,345.67 |
| 100 | ₱43.16780 | ₱4,316.78 |
| 500 | ₱36.84716 | ₱18,423.58 |
| 1,000 | ₱34.89035 | ₱34,890.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.27952 | ₱66,559.04 |
| 4,000 | ₱31.95334 | ₱127,813.36 |
| 6,000 | ₱31.28886 | ₱187,733.16 |
| 10,000 | ₱30.55243 | ₱305,524.30 |
| 14,000 | ₱30.12167 | ₱421,703.38 |
| 20,000 | ₱29.70720 | ₱594,144.00 |

