1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102MGRACTU

DigiKey Part Number
399-C1210C102MGRACTUTR-ND - Tape & Reel (TR)
399-C1210C102MGRACTUCT-ND - Cut Tape (CT)
399-C1210C102MGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102MGRACTU
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102MGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱51.03400₱510.34
50₱40.26780₱2,013.39
100₱36.94480₱3,694.48
500₱31.32092₱15,660.46
1,000₱29.58146₱29,581.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱20.60907₱41,218.14
Manufacturers Standard Package