
C1210C103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C103M5RACTUCT-ND - Cut Tape (CT) 399-C1210C103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103M5RACTU |
Description | CAP CER 10000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.90000 | ₱159.00 |
| 50 | ₱11.81480 | ₱590.74 |
| 100 | ₱10.57010 | ₱1,057.01 |
| 500 | ₱8.46206 | ₱4,231.03 |
| 1,000 | ₱7.81236 | ₱7,812.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.79808 | ₱27,192.32 |
| 8,000 | ₱5.88049 | ₱47,043.92 |
| 12,000 | ₱5.85649 | ₱70,277.88 |
| 20,000 | ₱5.82917 | ₱116,583.40 |
| 28,000 | ₱5.81282 | ₱162,758.96 |
| 40,000 | ₱5.79670 | ₱231,868.00 |
| 48,000 | ₱5.78891 | ₱277,867.68 |
| 96,000 | ₱5.62780 | ₱540,268.80 |
| 100,000 | ₱5.61823 | ₱561,823.00 |

